Power Film Capacitors:

11 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1363

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AC9232

RoHS

Date/Lot Code

Each
1+
$0.871
10+
$0.871
25+
$0.871
50+
$0.871
100+
$0.871
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8742

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$1.820
25+
$1.730
50+
$1.640
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
64AK7435

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$4.700
25+
$4.200
50+
$4.040
100+
$3.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
450A
-
0.0127ohm
32mm
22mm
37mm
10.4A
WCAP-FTDB Series
-40°C
105°C
-
72AK6545

RoHS

Date/Lot Code

Each
1+
$12.280
10+
$9.490
25+
$8.960
50+
$8.430
100+
$8.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
72AK6546

RoHS

Date/Lot Code

Each
1+
$10.060
10+
$8.000
25+
$7.510
50+
$7.030
100+
$6.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0293

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.250
25+
$1.250
50+
$1.250
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7668

RoHS

Date/Lot Code

Each
1+
$13.340
10+
$10.490
25+
$9.840
50+
$9.180
100+
$8.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7667

RoHS

Date/Lot Code

Each
1+
$13.310
10+
$10.460
25+
$9.820
50+
$9.180
100+
$8.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
29AM6836

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.660
25+
$2.500
50+
$2.330
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6835

RoHS

Date/Lot Code

Each
1+
$3.000
10+
$2.550
25+
$2.390
50+
$2.220
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK