Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH7813

RoHS

Date/Lot Code

Each
1+
$5.040
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Date/Lot Code

Each
1+
$5.460
10+
$5.420
25+
$5.390
50+
$5.350
100+
$5.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6653

RoHS

Date/Lot Code

Each
1+
$8.450
10+
$6.550
25+
$6.140
50+
$5.730
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7659

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.480
25+
$1.370
50+
$1.250
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0156ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
72AK6652

RoHS

Date/Lot Code

Each
1+
$8.450
10+
$6.550
25+
$6.140
50+
$5.730
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK