Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK1757

RoHS

Date/Lot Code

Each
1+
$156.260
5+
$148.520
10+
$141.160
Min: 1 / Mult: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
C44U-T Series
-40°C
85°C
03AM7621

RoHS

Date/Lot Code

Each
1+
$8.730
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
-
42mm
30mm
45mm
B32756 Series
-40°C
105°C
03AM7620

RoHS

Date/Lot Code

Each
1+
$10.660
10+
$10.260
25+
$9.170
50+
$8.640
100+
$7.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
-
42mm
30mm
45mm
B32756 Series
-40°C
105°C
72AK1476

RoHS

Each
1+
$140.130
5+
$132.390
10+
$124.640
Min: 1 / Mult: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
C44U-T Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK