Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AH3349

RoHS

Date/Lot Code

Each
1+
$8.930
100+
$7.590
250+
$7.080
500+
$6.680
1000+
$6.380
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
500A
0.004ohm
50mm
100mm
-40°C
85°C
21AH3346

RoHS

Each
1+
$8.120
100+
$6.890
250+
$6.430
500+
$6.070
1000+
$5.800
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
Screw
18mm
200V/µs
570A
0.0033ohm
50mm
100mm
-40°C
85°C
21AH3345

RoHS

Date/Lot Code

Each
1+
$8.840
100+
$7.510
250+
$7.010
500+
$6.620
1000+
$6.310
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
400A
0.004ohm
45mm
85mm
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK