Power Film Capacitors:

6 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ4208

RoHS

Date/Lot Code

Each
1+
$184.000
5+
$177.240
10+
$161.280
25+
$155.830
50+
$153.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
84.4mm
265mm
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
97M3558

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
11.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
64mm
190mm
3kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
38AJ4207

RoHS

Date/Lot Code

Each
1+
$171.920
5+
$169.760
10+
$167.450
25+
$158.330
Min: 1 / Mult: 1
Metallized PP
Can
165.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
Terminal Block
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
38AJ4209

RoHS

Date/Lot Code

Each
1+
$125.340
5+
$120.740
10+
$109.870
25+
$106.150
50+
$104.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
84.4mm
265mm
12.5kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
38AJ4210

RoHS

Date/Lot Code

Each
1+
$167.820
5+
$161.650
10+
$147.110
25+
$142.130
50+
$140.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
38AJ4211

RoHS

Date/Lot Code

Each
1+
$175.210
5+
$173.010
10+
$170.650
25+
$161.350
Min: 1 / Mult: 1
Metallized PP
Can
55.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
660V
Terminal Block
84.4mm
340mm
22.9kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK