Power Film Capacitors:

17 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH7754

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$17.400
25+
$17.390
50+
$17.390
100+
$17.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
70µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
-
-
82AH4983

RoHS

Each
1+
$14.480
10+
$13.120
25+
$12.690
50+
$12.180
100+
$11.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
400V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
41.5mm
30mm
45mm
-
45mm
R75H Series
-55°C
125°C
AEC-Q200
R75H
AEC-Q200
56AJ0254

RoHS

Date/Lot Code

Each
1+
$8.010
10+
$7.400
25+
$7.390
50+
$7.390
100+
$7.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
1.05kA
26.1A
0.0028ohm
42mm
35mm
46mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
-
-
72AK6570

RoHS

Date/Lot Code

Each
1+
$23.400
10+
$18.800
25+
$17.800
50+
$16.820
100+
$16.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
0.0092ohm
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
-
-
86AK7373

RoHS

Date/Lot Code

Each
1+
$9.650
10+
$6.960
25+
$6.610
50+
$6.260
100+
$6.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Filter
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
15.8A
0.0056ohm
42mm
22mm
37mm
-
-
FE Series
-40°C
125°C
-
-
-
72AK6623

RoHS

Date/Lot Code

Each
1+
$16.390
10+
$13.030
25+
$12.250
50+
$11.470
100+
$11.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
-
-
72AK6569

RoHS

Date/Lot Code

Each
1+
$23.410
10+
$18.810
25+
$17.810
50+
$16.830
100+
$16.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
0.0092ohm
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
-
-
72AK6626

RoHS

Date/Lot Code

Each
1+
$16.390
10+
$13.030
25+
$12.250
50+
$11.470
100+
$11.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
-
-
64AK7419

RoHS

Date/Lot Code

Each
1+
$16.720
10+
$15.200
25+
$13.390
50+
$12.230
100+
$11.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.05kA
-
0.008ohm
42mm
24mm
36mm
13.5A
-
WCAP-FTDB Series
-40°C
105°C
-
-
-
86AK7375

RoHS

Date/Lot Code

Each
1+
$16.600
10+
$13.280
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Filter
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
0.0029ohm
42mm
45mm
60mm
-
-
FE Series
-40°C
125°C
-
-
-
69AH7788

RoHS

Date/Lot Code

Each
1+
$17.920
10+
$14.240
25+
$13.380
50+
$12.530
100+
$11.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
-
-
69AH7785

RoHS

Date/Lot Code

Each
1+
$17.920
10+
$14.240
25+
$13.380
50+
$12.530
100+
$11.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
-
-
05X8272

RoHS

Each
50+
$20.440
100+
$19.580
250+
$19.080
500+
$18.600
Min: 50 / Mult: 50
Metallized PP
Radial Box - 4 Pin
-
75µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
14V/µs
1.05kA
16A
0.006ohm
57.5mm
30mm
51mm
-
-
EZPE Series
-40°C
85°C
-
-
-
05X8267

RoHS

Each
100+
$14.110
250+
$13.490
500+
$13.370
Min: 100 / Mult: 100
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
21V/µs
1.05kA
16A
0.0044ohm
41.5mm
30mm
51mm
-
-
EZPE Series
-40°C
85°C
-
-
-
69AH7691

RoHS

Date/Lot Code

Each
1+
$25.360
10+
$20.410
25+
$19.250
50+
$18.100
100+
$17.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
0.0092ohm
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
-
-
69AH7692

RoHS

Date/Lot Code

Each
1+
$25.360
10+
$20.410
25+
$19.270
50+
$18.150
100+
$17.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
0.0092ohm
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
-
-
69AH7755

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$17.870
25+
$16.860
50+
$15.850
100+
$15.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
70µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK