Power Film Capacitors:

21 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0255

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.890
25+
$5.890
50+
$5.890
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$6.620
25+
$6.620
50+
$6.620
100+
$6.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0299

RoHS

Each
1+
$10.330
10+
$6.780
25+
$6.700
50+
$6.630
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
76AJ3835

RoHS

Date/Lot Code

Each
1+
$50.940
5+
$47.070
10+
$43.200
25+
$39.340
50+
$37.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
0.006ohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
21AH3355

RoHS

Date/Lot Code

Each
1+
$20.130
50+
$18.620
100+
$17.380
250+
$16.410
500+
$15.590
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
0.004ohm
-
58mm
35mm
50mm
-
-
-40°C
85°C
-
69AH7695

RoHS

Date/Lot Code

Each
1+
$24.830
10+
$21.070
25+
$20.080
50+
$19.090
100+
$19.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Date/Lot Code

Each
1+
$23.620
10+
$21.870
25+
$20.210
50+
$18.530
100+
$18.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
38AJ1372

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.460
25+
$2.460
50+
$2.460
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.2kA
28.7A
0.0028ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+
$13.890
5+
$13.890
10+
$13.890
25+
$13.890
50+
$13.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6573

RoHS

Date/Lot Code

Each
1+
$24.620
10+
$19.790
25+
$18.690
50+
$17.590
100+
$16.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
64AK7440

RoHS

Date/Lot Code

Each
1+
$14.900
10+
$13.540
25+
$11.930
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
0.0052ohm
-
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
67AK0730

RoHS

Date/Lot Code

Each
1+
$37.440
5+
$35.690
10+
$34.020
25+
$31.090
50+
$28.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
0.002ohm
50mm
-
-
101mm
20A
C44A Series
-40°C
85°C
-
64AK7432

RoHS

Date/Lot Code

Each
1+
$20.210
10+
$18.380
25+
$16.190
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
0.0048ohm
-
42mm
45mm
60mm
24.8A
WCAP-FTDB Series
-40°C
105°C
-
72AK6574

RoHS

Date/Lot Code

Each
1+
$24.630
10+
$19.800
25+
$18.700
50+
$17.600
100+
$16.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
68AK4493

RoHS

Date/Lot Code

Each
1+
$54.090
5+
$47.870
10+
$41.640
25+
$40.540
50+
$39.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
1.2kA
-
0.002ohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
68AK4495

RoHS

Date/Lot Code

Each
1+
$55.770
5+
$52.750
10+
$49.720
25+
$46.700
50+
$45.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
0.004ohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
38AJ1334

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.690
25+
$5.690
50+
$5.690
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0037ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0278

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$10.060
25+
$9.860
50+
$9.650
100+
$9.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
1.2kA
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7762

RoHS

Date/Lot Code

Each
1+
$24.320
10+
$19.650
25+
$18.550
50+
$17.450
100+
$17.440
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
0.0049ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7763

RoHS

Date/Lot Code

Each
1+
$24.320
10+
$19.650
25+
$18.550
50+
$17.450
100+
$17.440
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
0.0049ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3503

RoHS

Date/Lot Code

Each
1+
$14.780
10+
$10.000
25+
$9.920
50+
$9.820
100+
$9.730
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
0.0028ohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK