Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9866

RoHS

Date/Lot Code

Each
1+
$3.980
10+
$2.950
25+
$2.910
50+
$2.860
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
-
-
39AH9231

RoHS

Date/Lot Code

Each
10+
$0.923
25+
$0.876
50+
$0.829
100+
$0.783
500+
$0.761
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
R76H
AEC-Q200
59AC8712

RoHS

Date/Lot Code

Each
1+
$0.656
10+
$0.656
25+
$0.656
50+
$0.656
100+
$0.656
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
-
-
58Y5418

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.110
25+
$1.050
50+
$0.987
100+
$0.929
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
105°C
AEC-Q200
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK