Power Film Capacitors:

19 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC2330

RoHS

Date/Lot Code

Each
1+
$10.390
10+
$7.290
25+
$7.170
50+
$7.040
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
-
40V/µs
200A
-
0.0075ohm
30.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
15AJ2529

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$3.820
25+
$3.820
50+
$3.810
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
-
32mm
15mm
25mm
-
MKP1847C Series
-40°C
105°C
-
92AC2748

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$1.600
25+
$1.460
50+
$1.310
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
84AH7242

RoHS

Date/Lot Code

Each
1+
$6.070
10+
$4.050
25+
$4.000
50+
$3.930
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
64AJ4114

RoHS

Date/Lot Code

Each
1+
$13.510
10+
$9.790
25+
$9.710
50+
$9.630
100+
$9.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6248

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.770
25+
$2.770
50+
$2.770
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
200A
8.7A
0.01ohm
-
32mm
19mm
29mm
-
C4AK Series
-55°C
135°C
AEC-Q200
29AK0919

RoHS

Date/Lot Code

Each
1+
$7.420
10+
$6.330
25+
$5.940
50+
$5.700
100+
$5.470
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
200A
10A
0.008ohm
-
42mm
30mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
68AK5527

RoHS

Date/Lot Code

Each
1+
$5.050
10+
$3.730
25+
$3.580
50+
$3.430
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
72AK6571

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$5.000
25+
$4.710
50+
$4.420
100+
$4.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
72AK6572

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$5.000
25+
$4.710
50+
$4.420
100+
$4.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
53X3377

RoHS

Date/Lot Code

Each
1+
$0.763
10+
$0.763
25+
$0.763
50+
$0.763
100+
$0.763
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
58AJ7940

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.850
25+
$1.850
50+
$1.850
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
40V/µs
200A
14A
0.0062ohm
-
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7938

RoHS

Each
1+
$6.830
10+
$5.220
25+
$4.980
50+
$4.720
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
200A
9A
0.0052ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
82AH1082

RoHS

Each
500+
$0.383
1000+
$0.360
2500+
$0.335
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
66F8195

RoHS

Each
25+
$47.450
50+
$46.470
100+
$43.650
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
200A
9A
0.0031ohm
20.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
58Y5409

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$1.820
25+
$1.660
50+
$1.500
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
R76 Series
-55°C
105°C
-
31Y4112

RoHS

Each
1+
$1.410
10+
$0.926
25+
$0.872
50+
$0.817
100+
$0.763
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.59A
0.0159ohm
-
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
69AH7693

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$5.360
25+
$4.980
50+
$4.580
100+
$4.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
69AH7694

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$5.480
25+
$5.180
50+
$4.870
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK