Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59AC8736

RoHS

Date/Lot Code

Each
1+
$14.050
10+
$9.620
25+
$9.620
50+
$9.620
100+
$9.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
800V
PC Pin
37.5mm
13V/µs
262A
17.4A
0.0047ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8784

RoHS

Date/Lot Code

Each
1+
$12.370
10+
$8.080
25+
$8.020
50+
$7.950
100+
$7.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.3kV
PC Pin
52.5mm
13V/µs
262A
18.3A
0.0065ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8747

RoHS

Date/Lot Code

Each
1+
$10.880
10+
$8.380
25+
$8.030
50+
$7.680
100+
$7.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
7V/µs
262A
19.6A
0.0034ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK