Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ8812

RoHS

Date/Lot Code

Each
1+
$16.590
10+
$12.800
25+
$12.190
50+
$11.600
100+
$10.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
Solder
-
827V/µs
389A
16A
0.0076ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
59AC8737

RoHS

Date/Lot Code

Each
1+
$10.390
10+
$8.330
25+
$7.600
50+
$6.870
100+
$6.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
37.5mm
13V/µs
389A
23.2A
0.0032ohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8739

RoHS

Date/Lot Code

Each
1+
$14.410
10+
$10.060
25+
$9.970
50+
$9.870
100+
$9.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
52.5mm
9V/µs
389A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1631

RoHS

Date/Lot Code

Each
1+
$26.780
10+
$21.120
25+
$20.900
50+
$20.670
100+
$20.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
-
9V/µs
389A
16A
0.0044ohm
57.5mm
30mm
45mm
C4AE Series
-40°C
85°C
-
01AC1630

RoHS

Date/Lot Code

Each
1+
$18.150
10+
$16.870
25+
$15.850
50+
$14.830
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
Radial Leaded
-
13V/µs
389A
16.5A
0.0032ohm
42mm
30mm
45mm
C4AE Series
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK