Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ4699

RoHS

Each
1+
$271.020
10+
$253.140
25+
$244.880
50+
$236.630
100+
$227.000
Min: 1 / Mult: 1
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
44A
-
-
-
-
261mm
40kvar @ 50Hz
-
-40°C
60°C
-
25AJ2791

RoHS

Date/Lot Code

Each
10+
$0.293
25+
$0.284
50+
$0.276
100+
$0.268
500+
$0.224
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
AEC-Q200
56Y0069

RoHS

Date/Lot Code

Each
10+
$0.427
25+
$0.415
50+
$0.403
100+
$0.391
500+
$0.324
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
31Y4110

RoHS

Date/Lot Code

Each
10+
$0.439
25+
$0.428
50+
$0.416
100+
$0.404
500+
$0.345
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
33AH6619

RoHS

Date/Lot Code

Each
1+
$0.115
10+
$0.115
25+
$0.115
50+
$0.115
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
44A
1.8A
0.094ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK