Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AH3334

RoHS

Date/Lot Code

Each
1+
$14.480
100+
$12.300
250+
$11.480
500+
$10.840
1000+
$10.340
Min: 1 / Mult: 1
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
0.0077ohm
-
57.5mm
45mm
55mm
-
-40°C
85°C
-
21AH3328

RoHS

Date/Lot Code

Each
1+
$3.490
100+
$2.970
250+
$2.770
500+
$2.610
1000+
$2.490
Min: 1 / Mult: 1
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
0.0077ohm
-
42.5mm
24.5mm
28mm
-
-40°C
85°C
-
21AH3329

RoHS

Date/Lot Code

Each
1+
$3.490
100+
$2.970
250+
$2.770
500+
$2.610
1000+
$2.490
Min: 1 / Mult: 1
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
0.0077ohm
-
42.5mm
24.5mm
27.5mm
-
-40°C
85°C
-
25C2002

RoHS

Each
1+
$76.970
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
470A
11A
0.0031ohm
33.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66AH0069

RoHS

Date/Lot Code

Each
1+
$5.000
10+
$4.470
25+
$4.160
50+
$3.850
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
470A
11.91A
0.0051ohm
-
32mm
13mm
25mm
R75 Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK