Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AC5677

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.580
25+
$2.580
50+
$2.580
100+
$2.580
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16.5µF
± 10%
AC Filter
Through Hole
250V
GRADE II (Test Condition A)
PC Pin
52.5mm
29V/µs
475A
10.3A
0.008ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
68AC5671

RoHS

Date/Lot Code

Each
1+
$2.130
5+
$2.130
10+
$2.130
25+
$2.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
68AC5676

RoHS

Date/Lot Code

Each
1+
$4.900
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
GRADE II (Test Condition A)
PC Pin
37.5mm
48V/µs
475A
9A
0.008ohm
41.5mm
30mm
45mm
953B Series
-40°C
85°C
68AC5682

RoHS

Date/Lot Code

Each
1+
$2.910
5+
$2.910
10+
$2.910
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
275V
GRADE II (Test Condition A)
PC Pin
52.5mm
40V/µs
475A
10.5A
0.008ohm
57.5mm
35mm
50mm
953B Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK