Power Film Capacitors:

21 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1346

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.830
25+
$2.830
50+
$2.830
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1409

RoHS

Date/Lot Code

Each
1+
$4.810
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
0.0058ohm
42mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
84AH7248

RoHS

Date/Lot Code

Each
1+
$20.720
10+
$15.530
25+
$14.850
50+
$14.180
100+
$14.150
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
12V/µs
480A
20.1A
0.0042ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
77AH4658

RoHS

Each
1+
$8.130
100+
$6.780
250+
$6.260
500+
$5.880
1000+
$5.560
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
480A
16.7A
0.003ohm
54mm
28mm
-
-
-40°C
85°C
-
56AJ0400

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.660
25+
$3.660
50+
$3.660
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
480A
15.8A
0.0057ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0266

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.190
25+
$1.190
50+
$1.190
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
480A
14.2A
0.0058ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8183

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$2.070
25+
$2.070
50+
$2.070
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
480A
9.5A
0.0095ohm
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
47AK6240

RoHS

Date/Lot Code

Each
1+
$4.490
10+
$4.490
25+
$4.490
50+
$4.490
100+
$4.490
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK8344

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$12.810
25+
$12.500
50+
$12.190
100+
$11.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM3455

RoHS

Date/Lot Code

Each
1+
$12.510
10+
$9.610
25+
$8.970
50+
$8.320
100+
$7.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
50AK8359

RoHS

Date/Lot Code

Each
1+
$12.850
10+
$11.860
25+
$11.860
50+
$11.860
100+
$11.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
47AK6252

RoHS

Date/Lot Code

Each
1+
$9.840
10+
$9.840
25+
$9.840
50+
$9.840
100+
$9.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8716

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$2.020
25+
$2.020
50+
$2.020
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
480A
23.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0314

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$2.500
25+
$2.500
50+
$2.500
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
480A
10.5A
0.0081ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0416

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$1.360
25+
$1.360
50+
$1.360
100+
$1.360
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
480A
15.5A
0.0057ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0405

RoHS

Date/Lot Code

Each
1+
$6.350
10+
$6.350
25+
$6.350
50+
$6.350
100+
$6.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
480A
19.2A
0.0059ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7730

RoHS

Date/Lot Code

Each
1+
$0.484
10+
$0.484
25+
$0.484
50+
$0.484
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
58AJ7981

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$2.130
25+
$2.130
50+
$2.130
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
480A
15.5A
0.0075ohm
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
69R9804

RoHS

Date/Lot Code

Each
1+
$14.260
10+
$10.850
25+
$9.900
50+
$8.950
100+
$8.770
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
480A
10A
0.009ohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
83AH9870

RoHS

Date/Lot Code

Each
1+
$12.610
10+
$8.570
25+
$8.460
50+
$8.370
100+
$8.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0015

RoHS

Each
50+
$5.240
100+
$5.190
250+
$5.120
Min: 58 / Mult: 58
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
480A
14.9A
0.0059ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK