Power Film Capacitors:

6 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9232

RoHS

Date/Lot Code

Each
1+
$0.871
10+
$0.871
25+
$0.871
50+
$0.871
100+
$0.871
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
75Y2970

RoHS

Date/Lot Code

Each
10+
$0.328
25+
$0.307
50+
$0.287
100+
$0.265
500+
$0.244
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
59AC8742

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$1.820
25+
$1.730
50+
$1.640
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2804

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$0.949
25+
$0.929
50+
$0.910
100+
$0.890
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
82AH1077

RoHS

Date/Lot Code

Each
1+
$0.108
10+
$0.108
25+
$0.108
50+
$0.108
100+
$0.108
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
82AH0170

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$1.030
25+
$1.030
50+
$1.030
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK