Power Film Capacitors:

10 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0350

RoHS

Date/Lot Code

Each
1+
$3.530
10+
$3.530
25+
$3.530
50+
$3.530
100+
$3.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6614

RoHS

Date/Lot Code

Each
1+
$11.780
10+
$9.360
25+
$8.800
50+
$8.240
100+
$7.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6667

RoHS

Date/Lot Code

Each
1+
$12.540
10+
$9.970
25+
$9.370
50+
$8.780
100+
$8.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6613

RoHS

Date/Lot Code

Each
1+
$11.750
10+
$9.320
25+
$8.760
50+
$8.200
100+
$7.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6668

RoHS

Date/Lot Code

Each
1+
$12.580
10+
$9.860
25+
$9.340
50+
$8.820
100+
$8.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0366

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
PC Pin
37.5mm
35V/µs
630A
17.2A
0.0046ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
05X8263

RoHS

Each
100+
$8.340
Min: 150 / Mult: 150
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
24AJ0353

RoHS

Date/Lot Code

Each
1+
$12.610
10+
$9.850
25+
$9.330
50+
$8.810
100+
$8.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6615

RoHS

Date/Lot Code

Each
1+
$11.950
10+
$9.490
25+
$8.930
50+
$8.360
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6616

RoHS

Date/Lot Code

Each
1+
$12.060
10+
$9.580
25+
$9.000
50+
$8.430
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK