Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC6577

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$6.700
25+
$6.640
50+
$6.570
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
700V/µs
154A
-
0.008ohm
23.5mm
-
-
12A
C4C Series
-40°C
85°C
66F8232

RoHS

Each
25+
$56.040
50+
$55.540
100+
$55.030
250+
$54.530
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
1kV/µs
220A
9A
0.0054ohm
23.5mm
42mm
42mm
-
42L Series
-55°C
105°C
61AK1799

RoHS

Date/Lot Code

Each
1+
$7.100
10+
$5.350
25+
$4.940
50+
$4.710
100+
$4.510
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
132A
-
0.0043ohm
23.5mm
44mm
-
12A
C4G Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK