Power Film Capacitors:

12 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42Y0098

RoHS

Date/Lot Code

Each
1+
$2.760
10+
$2.030
25+
$1.880
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
39AH0279

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.150
25+
$1.100
50+
$1.060
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
0.0313ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
29M0515

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.690
25+
$1.550
50+
$1.400
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
6A
0.0149ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
42Y0095

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$2.580
25+
$2.400
50+
$2.210
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
7A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
21AH3419

RoHS

Date/Lot Code

Each
1+
$0.512
250+
$0.402
500+
$0.365
1000+
$0.335
5000+
$0.310
Min: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
18mm
13mm
21.5mm
-
-
-40°C
105°C
-
39AH0278

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.400
25+
$1.370
50+
$1.350
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
0.0263ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
03AM7666

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.540
25+
$2.380
50+
$2.210
100+
$2.010
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
03AM7660

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.700
25+
$1.570
50+
$1.450
100+
$1.280
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
6A
0.0132ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7651

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.300
25+
$2.160
50+
$2.010
100+
$1.830
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7603

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.630
25+
$1.500
50+
$1.380
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
5A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32754 Series
-40°C
105°C
-
61AK8367

RoHS

Date/Lot Code

Each
1+
$10.000
10+
$8.040
25+
$7.340
50+
$6.670
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
35M0631

RoHS

Each
1+
$4.870
10+
$3.360
25+
$3.260
50+
$3.150
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
30mm
8.5mm
21.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK