Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53AJ5806

RoHS

Date/Lot Code

Each
1+
$168.070
5+
$166.290
10+
$164.490
25+
$162.710
Min: 1 / Mult: 1
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+
$196.310
5+
$188.540
10+
$180.780
25+
$173.010
Min: 1 / Mult: 1
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+
$40.080
5+
$40.080
10+
$40.080
25+
$40.080
50+
$40.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5801

RoHS

Date/Lot Code

Each
1+
$178.500
5+
$171.240
10+
$163.960
25+
$156.700
Min: 1 / Mult: 1
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
6V/µs
9.7kA
100A
0.001ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5811

RoHS

Date/Lot Code

Each
1+
$183.770
5+
$172.790
10+
$161.820
25+
$150.850
Min: 1 / Mult: 1
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
232mm
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK