Power Film Capacitors:

9 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AH2687

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$4.320
25+
$4.160
50+
$4.000
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
0.009ohm
31.5mm
16mm
32mm
B32754C Series
-40°C
105°C
AEC-Q200
12AC2412

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.000
25+
$4.660
50+
$4.320
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
0.007ohm
41.5mm
19mm
32mm
R76 Series
-55°C
105°C
-
82AH6909

RoHS

Each
1+
$5.740
10+
$4.310
25+
$3.980
50+
$3.650
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
0.0056ohm
31.5mm
16mm
32mm
B32674D Series
-40°C
105°C
AEC-Q200
39AH9136

RoHS

Date/Lot Code

Each
1+
$8.920
10+
$8.060
25+
$7.590
50+
$7.080
100+
$6.480
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
0.0019ohm
41.5mm
19mm
32mm
R76H Series
-55°C
125°C
AEC-Q200
92AH5572

RoHS

Each
1+
$7.810
10+
$6.840
25+
$6.520
50+
$6.210
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
37.5mm
50V/µs
-
-
-
41.5mm
19mm
32mm
MKP4 Series
-55°C
100°C
AEC-Q200
87AK9852

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$3.760
25+
$3.560
50+
$3.350
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
193A
9A
0.0138ohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
03AM7608

RoHS

Date/Lot Code

Each
1+
$4.840
10+
$4.390
25+
$4.130
50+
$3.860
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
31.5mm
16mm
32mm
B32754 Series
-40°C
105°C
-
58Y5358

RoHS

Each
1+
$5.980
10+
$4.270
25+
$3.970
50+
$3.670
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
41.5mm
19mm
32mm
R75 Series
-55°C
105°C
-
45AM3716

RoHS

Each
1+
$6.870
5+
$6.480
10+
$5.980
25+
$5.260
50+
$4.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
0.0068ohm
42mm
19mm
32mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK