Power Film Capacitors:

8 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79AC5478

RoHS

Date/Lot Code

Each
1+
$18.480
10+
$13.330
25+
$12.750
50+
$12.180
100+
$11.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
22V/µs
-
0.0043ohm
57.5mm
38mm
57.5mm
B32778 Series
-40°C
105°C
AEC-Q200
03AM7630

RoHS

Date/Lot Code

Each
1+
$32.780
5+
$31.520
10+
$30.290
25+
$28.160
50+
$26.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
30A
1400µohm
57.5mm
38mm
57.5mm
B32758 Series
-40°C
105°C
-
03AM7700

RoHS

Date/Lot Code

Each
1+
$17.070
10+
$16.390
25+
$15.490
50+
$14.040
100+
$13.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
24.5A
4900µohm
57.5mm
38mm
57.5mm
B32778Z Series
-40°C
105°C
-
03AM7690

RoHS

Date/Lot Code

Each
1+
$15.350
10+
$14.730
25+
$13.930
50+
$12.620
100+
$11.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
03AM7692

RoHS

Date/Lot Code

Each
50+
$20.720
100+
$20.400
250+
$19.540
Min: 96 / Mult: 96
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
29.5A
2900µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
03AM7627

RoHS

Date/Lot Code

Each
100+
$18.630
250+
$18.170
500+
$16.860
Min: 140 / Mult: 140
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
32A
1600µohm
57.5mm
45mm
57.5mm
B32758 Series
-40°C
105°C
-
03AM7631

RoHS

Date/Lot Code

Each
1+
$35.320
5+
$33.960
10+
$32.640
25+
$30.340
50+
$28.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
32A
1300µohm
57.5mm
45mm
57.5mm
B32758 Series
-40°C
105°C
-
03AM7628

RoHS

Date/Lot Code

Each
1+
$19.380
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
32A
1600µohm
57.5mm
45mm
57.5mm
B32758 Series
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK