941C Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.840 10+ $11.410 25+ $10.190 50+ $9.610 100+ $8.800 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 800V/µs | 800A | 17.9A | 0.005ohm | 46mm | 42.5mm | 46mm | 941C Series | -55°C | 105°C | |||||
Each | 100+ $9.420 250+ $9.000 500+ $8.410 | Min: 100 / Mult: 100 | Double Metallized PP | - | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1kV | Axial Leaded | 480V/µs | 720A | 17.3A | 0.004ohm | 46mm | 25.4mm | 34.8mm | 941C Series | -55°C | 105°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | - | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | Axial Leaded | 1.427kV/µs | 143A | 8.3A | 0.007ohm | 34mm | 14.3mm | 20.6mm | 941C Series | -55°C | 105°C |