953B Series Power Film Capacitors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.580 10+ $2.580 25+ $2.580 50+ $2.580 100+ $2.580 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 16.5µF | ± 10% | AC Filter | Through Hole | 250V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 29V/µs | 475A | 10.3A | 0.008ohm | 57.5mm | 30mm | 45mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $5.460 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 160V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 760A | 10.4A | 0.006ohm | 41.5mm | 30mm | 45mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $2.130 5+ $2.130 10+ $2.130 25+ $2.130 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 160V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 475A | 9.3A | 0.007ohm | 41.5mm | 28mm | 37mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $6.270 10+ $6.270 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 38µF | ± 10% | AC Filter | Through Hole | 160V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 760A | 11.3A | 0.007ohm | 57.5mm | 30mm | 45mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $2.010 10+ $2.010 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 10% | AC Filter | Through Hole | 275V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 71V/µs | 285A | 7.9A | 0.011ohm | 41.5mm | 24mm | 44mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $2.010 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 51V/µs | 380A | 8.7A | 0.009ohm | 41.5mm | 24mm | 44mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $2.240 10+ $2.240 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | AC Filter | Through Hole | 275V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 63V/µs | 380A | 9A | 0.008ohm | 41.5mm | 30mm | 45mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $2.170 5+ $2.170 10+ $2.170 25+ $2.170 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 17.5µF | ± 10% | AC Filter | Through Hole | 160V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 33V/µs | 570A | 9.6A | 0.007ohm | 41.5mm | 24mm | 44mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $1.910 5+ $1.910 10+ $1.910 25+ $1.910 50+ $1.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 160V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 29V/µs | 285A | 8A | 0.009ohm | 41.5mm | 20mm | 40mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $1.980 5+ $1.980 10+ $1.980 25+ $1.980 50+ $1.980 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 275V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | 190A | 7.4A | 0.011ohm | 41.5mm | 28mm | 37mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $4.900 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 48V/µs | 475A | 9A | 0.008ohm | 41.5mm | 30mm | 45mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $1.810 10+ $1.810 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 275V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 76V/µs | 190A | 6.4A | 0.014ohm | 41.5mm | 20mm | 40mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $1.820 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.5µF | ± 10% | AC Filter | Through Hole | 250V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 42V/µs | 190A | 7.1A | 0.012ohm | 41.5mm | 20mm | 40mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $2.530 5+ $2.530 10+ $2.530 25+ $2.530 50+ $2.530 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 275V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 42V/µs | 380A | 9.5A | 0.01ohm | 57.5mm | 30mm | 45mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $1.990 5+ $1.990 10+ $1.990 25+ $1.990 50+ $1.990 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 250V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 41V/µs | 285A | 8.3A | 0.009ohm | 41.5mm | 28mm | 37mm | 953B Series | -40°C | 85°C | |||||
Each | 1+ $2.910 5+ $2.910 10+ $2.910 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 275V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 40V/µs | 475A | 10.5A | 0.008ohm | 57.5mm | 35mm | 50mm | 953B Series | -40°C | 85°C |