2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors
                                                                                                  6. B32778Z Series Power Film Capacitors

                                                                                                  B32778Z Series Power Film Capacitors:

                                                                                                  8 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Dielectric Type
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Typical Applications
                                                                                                  Capacitor Mounting
                                                                                                  Voltage(DC)
                                                                                                  Humidity Rating
                                                                                                  Capacitor Terminals
                                                                                                  Lead Spacing
                                                                                                  dv/dt Rating
                                                                                                  RMS Current (Irms)
                                                                                                  ESR
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Product Range
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  B32778Z7456J000
                                                                                                  EPCOS B32778Z7456J000
                                                                                                  03AM7696

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 45UF
                                                                                                  4. 1.1KV
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $21.610
                                                                                                  10+
                                                                                                  $20.740
                                                                                                  25+
                                                                                                  $19.580
                                                                                                  50+
                                                                                                  $17.720
                                                                                                  100+
                                                                                                  $16.830
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  45µF
                                                                                                  ± 5%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.1kV
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  40V/µs
                                                                                                  27.5A
                                                                                                  4800µohm
                                                                                                  57.5mm
                                                                                                  45mm
                                                                                                  57mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B32778Z9606J000
                                                                                                  EPCOS B32778Z9606J000
                                                                                                  03AM7700

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 60UF
                                                                                                  4. 900V
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18.930
                                                                                                  10+
                                                                                                  $18.160
                                                                                                  25+
                                                                                                  $17.150
                                                                                                  50+
                                                                                                  $15.520
                                                                                                  100+
                                                                                                  $14.740
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  60µF
                                                                                                  ± 5%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  900V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  22V/µs
                                                                                                  24.5A
                                                                                                  4900µohm
                                                                                                  57.5mm
                                                                                                  38mm
                                                                                                  57.5mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B32778Z7456K000
                                                                                                  EPCOS B32778Z7456K000
                                                                                                  03AM7697

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 45UF
                                                                                                  4. 1.1KV
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.580
                                                                                                  10+
                                                                                                  $19.740
                                                                                                  25+
                                                                                                  $18.660
                                                                                                  50+
                                                                                                  $16.880
                                                                                                  100+
                                                                                                  $16.020
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  45µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.1kV
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  40V/µs
                                                                                                  27.5A
                                                                                                  4800µohm
                                                                                                  57.5mm
                                                                                                  45mm
                                                                                                  57mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B32778Z4107K000
                                                                                                  EPCOS B32778Z4107K000
                                                                                                  03AM7693

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 100UF
                                                                                                  4. 500V
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $19.270
                                                                                                  10+
                                                                                                  $15.200
                                                                                                  25+
                                                                                                  $14.720
                                                                                                  50+
                                                                                                  $14.100
                                                                                                  100+
                                                                                                  $13.780
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  100µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  500V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  14V/µs
                                                                                                  26A
                                                                                                  4300µohm
                                                                                                  57.5mm
                                                                                                  35mm
                                                                                                  50mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B32778Z9506K000
                                                                                                  EPCOS B32778Z9506K000
                                                                                                  03AM7699

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 50UF
                                                                                                  4. 900V
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.580
                                                                                                  10+
                                                                                                  $13.990
                                                                                                  25+
                                                                                                  $13.210
                                                                                                  50+
                                                                                                  $11.950
                                                                                                  100+
                                                                                                  $11.350
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  50µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  900V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  22V/µs
                                                                                                  22.5A
                                                                                                  5600µohm
                                                                                                  57.5mm
                                                                                                  35mm
                                                                                                  50mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B32778Z4177K000
                                                                                                  EPCOS B32778Z4177K000
                                                                                                  03AM7694

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 170UF
                                                                                                  4. 500V
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.430
                                                                                                  5+
                                                                                                  $27.320
                                                                                                  10+
                                                                                                  $26.250
                                                                                                  25+
                                                                                                  $24.370
                                                                                                  50+
                                                                                                  $22.750
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  170µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  500V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  14V/µs
                                                                                                  36.5A
                                                                                                  2600µohm
                                                                                                  57.5mm
                                                                                                  45mm
                                                                                                  57mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B32778Z5806K000
                                                                                                  EPCOS B32778Z5806K000
                                                                                                  03AM7695

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 80UF
                                                                                                  4. 600V
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $16.470
                                                                                                  10+
                                                                                                  $15.800
                                                                                                  25+
                                                                                                  $14.920
                                                                                                  50+
                                                                                                  $13.500
                                                                                                  100+
                                                                                                  $12.820
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  80µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  600V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  14V/µs
                                                                                                  25.5A
                                                                                                  4400µohm
                                                                                                  57.5mm
                                                                                                  35mm
                                                                                                  50mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B32778Z8906K000
                                                                                                  EPCOS B32778Z8906K000
                                                                                                  03AM7698

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. POWER FILM
                                                                                                  3. 90UF
                                                                                                  4. 800V
                                                                                                  5. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $26.360
                                                                                                  10+
                                                                                                  $25.300
                                                                                                  25+
                                                                                                  $23.900
                                                                                                  50+
                                                                                                  $21.620
                                                                                                  100+
                                                                                                  $20.530
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  90µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  800V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  15V/µs
                                                                                                  32.5A
                                                                                                  3500µohm
                                                                                                  57.5mm
                                                                                                  45mm
                                                                                                  57mm
                                                                                                  B32778Z Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  ESG