C4AE Series Power Film Capacitors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.610 10+ $8.920 25+ $8.920 50+ $8.910 100+ $8.910 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 22mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $4.650 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $6.740 10+ $4.540 25+ $4.400 50+ $4.280 100+ $4.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 11mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $10.960 10+ $7.270 25+ $7.150 50+ $7.020 100+ $6.900 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 19mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $6.760 10+ $5.260 25+ $4.980 50+ $4.680 100+ $4.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 9100µohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $45.480 5+ $39.120 10+ $32.760 25+ $32.540 50+ $32.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | - | - | - | - | - | 57.5mm | 35mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $34.010 10+ $24.080 25+ $23.930 50+ $23.790 100+ $23.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | - | - | - | - | - | 42mm | 30mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $25.250 10+ $18.960 25+ $18.860 50+ $18.770 100+ $18.670 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 11V/µs | 428A | 18A | 4000µohm | 57.5mm | 35mm | 50mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $8.710 10+ $5.800 25+ $5.730 50+ $5.660 100+ $5.590 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 14mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $23.560 10+ $17.550 25+ $17.470 50+ $17.410 100+ $17.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | - | - | - | - | - | 42mm | 28mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $19.900 10+ $13.650 25+ $13.550 50+ $13.470 100+ $13.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 16V/µs | 321A | 15A | 3900µohm | 42mm | 30mm | 45mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $7.280 10+ $5.180 25+ $5.000 50+ $4.820 100+ $4.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 29V/µs | 95A | 6.5A | 0.0112ohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $16.380 10+ $14.590 25+ $14.220 50+ $13.850 100+ $13.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 13V/µs | 389A | 16.5A | 3200µohm | 42mm | 30mm | 45mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $25.450 5+ $25.450 10+ $25.450 25+ $25.450 50+ $25.440 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | 450V | Radial Leaded | - | - | - | - | - | 57.5mm | 30mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $15.850 10+ $14.050 25+ $12.710 50+ $11.370 100+ $11.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 20V/µs | 196A | 11A | 6300µohm | 42mm | 28mm | 37mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $26.490 10+ $20.180 25+ $20.040 50+ $19.900 100+ $19.760 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | - | 9V/µs | 389A | 16A | 4400µohm | 57.5mm | 30mm | 45mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $7.580 10+ $5.010 25+ $4.920 50+ $4.840 100+ $4.750 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 19V/µs | 154A | 8A | 7300µohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $12.420 10+ $9.450 25+ $9.000 50+ $8.550 100+ $8.100 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 13V/µs | 190A | 10.5A | 5300µohm | 31.5mm | 22mm | 37mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $10.130 10+ $7.220 25+ $6.960 50+ $6.700 100+ $6.440 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 13V/µs | 127A | 8.5A | 6800µohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $15.850 10+ $11.270 25+ $11.210 50+ $11.130 100+ $11.070 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | - | - | - | - | 42mm | 24mm | - | C4AE Series | -40°C | 85°C | |||||
Each | 1+ $14.390 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | - | - | - | - | 42mm | 24mm | - | C4AE Series | -40°C | 85°C | |||||