ECWFG Series Power Film Capacitors:
94 Products FoundPanasonic Film capacitor ECWFG Series
Panasonic's ECWFG Series Boxed Polypropylene Film Capacitors are capable of withstanding vibrations better than a standard dipped type Film Capacitors. The polypropylene dielectric provides better electrical characteristics than Polyester and the built-in fuse functionality allows the ECWFG Series to open upon failure rather than short circuit.
- High safety (with safety function)
- High moisture resistance (85℃, 85%)
- High thermal shock resistance (600 to 1100 V : -55℃ ⇔ 85℃, 1000 cycles)
- High temperature load test (125℃)
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.450 10+ $1.450 25+ $1.450 50+ $1.450 100+ $1.450 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ECWFG Series | - | - | - | |||||
Each | 1+ $1.590 10+ $1.590 25+ $1.590 50+ $1.590 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.620 10+ $2.750 25+ $2.550 50+ $2.360 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.080 10+ $2.080 25+ $2.080 50+ $2.080 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.480 10+ $3.430 25+ $3.190 50+ $2.960 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.180 10+ $3.190 25+ $3.120 50+ $3.040 100+ $2.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.250 10+ $2.430 25+ $2.330 50+ $2.220 100+ $1.940 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.090 10+ $2.310 25+ $2.150 50+ $1.980 100+ $1.850 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.080 10+ $2.380 25+ $2.210 50+ $2.050 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.700 10+ $1.710 25+ $1.650 50+ $1.580 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.260 10+ $2.450 25+ $2.280 50+ $2.110 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | 27mm | 17.5mm | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.470 10+ $2.290 25+ $2.240 50+ $2.200 100+ $2.060 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | 27mm | 15.5mm | 24mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.880 10+ $1.160 25+ $1.100 50+ $1.030 100+ $0.963 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | 27mm | 10.5mm | 19mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.320 10+ $3.300 25+ $3.070 50+ $2.830 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.560 10+ $1.050 25+ $1.010 50+ $0.958 100+ $0.914 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.740 10+ $1.980 25+ $1.850 50+ $1.720 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.760 10+ $1.760 25+ $1.730 50+ $1.700 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.810 10+ $2.910 25+ $2.700 50+ $2.480 100+ $2.210 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | 1.1kV | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 16mm | 29.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.220 10+ $4.010 25+ $3.750 50+ $3.490 100+ $3.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | High Frequency | Through Hole | 1.1kV | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 18.5mm | 35mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.100 10+ $1.250 25+ $1.200 50+ $1.150 100+ $1.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.110 10+ $3.930 25+ $3.670 50+ $3.420 100+ $3.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 16mm | 29.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.770 10+ $1.760 25+ $1.700 50+ $1.640 100+ $1.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.810 10+ $1.800 25+ $1.710 50+ $1.640 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.530 10+ $3.540 25+ $3.310 50+ $3.150 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $4.280 10+ $3.290 25+ $3.130 50+ $2.980 100+ $2.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 |