EZPE Series Power Film Capacitors:
24 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.920 5+ $31.140 10+ $26.350 25+ $26.000 50+ $25.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ $14.060 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 5000µohm | 32.5mm | 90mm | 24mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ $39.020 5+ $33.880 10+ $28.730 25+ $28.360 50+ $27.990 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.54kA | 18.5A | 0.0185ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ $22.870 10+ $18.190 25+ $17.830 50+ $17.480 100+ $17.120 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ $9.790 10+ $7.400 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 9500µohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ $14.980 10+ $11.920 25+ $11.260 50+ $10.600 100+ $9.950 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ $17.190 100+ $16.910 250+ $16.250 500+ $15.590 | Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 525A | 12A | 0.0097ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ $20.540 | Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 825A | 16A | 0.0059ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ $20.800 100+ $20.710 | Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.12kA | 16.5A | 0.0057ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $14.990 | Min: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.155kA | 16.3A | 0.0041ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $17.820 | Min: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0039ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ $20.480 100+ $20.140 250+ $19.720 500+ $19.300 | Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 675A | 14A | 0.007ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $9.720 | Min: 150 / Mult: 150 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 630A | 12.5A | 0.007ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $6.420 | Min: 150 / Mult: 150 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 315A | 7.5A | 0.0148ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ $21.280 100+ $20.980 250+ $20.540 500+ $20.090 | Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 750A | 15A | 0.0063ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $14.220 | Min: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 37.5mm | 21V/µs | 1.05kA | 16A | 0.0044ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ $20.680 100+ $20.400 | Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 14V/µs | 1.05kA | 16A | 0.006ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 10+ $8.530 | Min: 150 / Mult: 150 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 22V/µs | 220A | 7A | 7000µohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 50+ $17.410 100+ $17.250 250+ $17.020 500+ $16.790 | Min: 50 / Mult: 50 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 52.5mm | 50V/µs | 1.25kA | 17A | 0.0085ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ $30.200 10+ $21.530 25+ $21.300 50+ $21.070 100+ $20.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 900A | 17A | 0.017ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 10+ $12.800 | Min: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 54V/µs | 1.08kA | 10A | 0.0063ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $14.640 250+ $14.200 500+ $13.750 | Min: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 22V/µs | 550A | 13A | 0.0064ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $14.400 250+ $14.380 500+ $14.370 | Min: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 22V/µs | 660A | 15A | 0.0053ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 100+ $12.120 250+ $11.740 500+ $11.350 | Min: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 54V/µs | 810A | 8.5A | 0.0082ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||