MKP1840 Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $2.130 500+ $2.110 1000+ $2.110 | Min: 300 / Mult: 300 | Metallized PP | - | 0.1µF | ± 5% | Pulse | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 185V/µs | 18mm | 8.5mm | 17.5mm | MKP1840 Series | -55°C | 100°C | |||||
Each | 100+ $0.894 500+ $0.745 | Min: 450 / Mult: 450 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | DC Link | Through Hole | 250V | - | PC Pin | 15mm | 125V/µs | 17.5mm | 5mm | 11mm | MKP1840 Series | -55°C | 100°C | |||||
Each | 100+ $2.370 500+ $2.180 1000+ $1.990 | Min: 170 / Mult: 170 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 250V | - | PC Pin | 22.5mm | 75V/µs | 26mm | 7mm | 16.5mm | MKP1840 Series | -55°C | 100°C | |||||