2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors
                                                                                                  6. MKP1848H Series Power Film Capacitors

                                                                                                  MKP1848H Series Power Film Capacitors:

                                                                                                  5 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Dielectric Type
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Typical Applications
                                                                                                  Capacitor Mounting
                                                                                                  Voltage(DC)
                                                                                                  Capacitor Terminals
                                                                                                  Lead Spacing
                                                                                                  dv/dt Rating
                                                                                                  Peak Current
                                                                                                  RMS Current (Irms)
                                                                                                  ESR
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Product Range
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MKP1848H65050JY5
                                                                                                  VISHAY MKP1848H65050JY5
                                                                                                  84AH7250

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  1. CAP
                                                                                                  2. AEC-Q200
                                                                                                  3. 50UF
                                                                                                  4. 500V
                                                                                                  5. FILM
                                                                                                  6. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.190
                                                                                                  10+
                                                                                                  $20.280
                                                                                                  25+
                                                                                                  $20.070
                                                                                                  50+
                                                                                                  $19.870
                                                                                                  100+
                                                                                                  $19.660
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  50µF
                                                                                                  ± 5%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  500V
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  10V/µs
                                                                                                  500A
                                                                                                  20.9A
                                                                                                  3900µohm
                                                                                                  57.5mm
                                                                                                  30mm
                                                                                                  45mm
                                                                                                  MKP1848H Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  AEC-Q200
                                                                                                  MKP1848H61012JP2
                                                                                                  VISHAY MKP1848H61012JP2
                                                                                                  84AH7243

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  VISHAY
                                                                                                  1. Power Film Capacitor
                                                                                                  2. Metallized PP
                                                                                                  3. Radial Box - 4 Pin
                                                                                                  4. 10 µF
                                                                                                  5. ± 5%
                                                                                                  6. DC Link
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.370
                                                                                                  10+
                                                                                                  $2.370
                                                                                                  25+
                                                                                                  $2.370
                                                                                                  50+
                                                                                                  $2.370
                                                                                                  100+
                                                                                                  $2.370
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  10µF
                                                                                                  ± 5%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  1.2kV
                                                                                                  Radial Leaded
                                                                                                  37.5mm
                                                                                                  40V/µs
                                                                                                  400A
                                                                                                  15.5A
                                                                                                  5600µohm
                                                                                                  42mm
                                                                                                  30mm
                                                                                                  45mm
                                                                                                  MKP1848H Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  AEC-Q200
                                                                                                  MKP1848H64550JP5
                                                                                                  VISHAY MKP1848H64550JP5
                                                                                                  84AH7249

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  1. CAP
                                                                                                  2. AEC-Q200
                                                                                                  3. 45UF
                                                                                                  4. 500V
                                                                                                  5. FILM
                                                                                                  6. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $16.230
                                                                                                  10+
                                                                                                  $15.760
                                                                                                  25+
                                                                                                  $15.250
                                                                                                  50+
                                                                                                  $14.620
                                                                                                  100+
                                                                                                  $14.280
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  45µF
                                                                                                  ± 5%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  500V
                                                                                                  Radial Leaded
                                                                                                  37.5mm
                                                                                                  20V/µs
                                                                                                  900A
                                                                                                  20.2A
                                                                                                  3300µohm
                                                                                                  42mm
                                                                                                  30mm
                                                                                                  45mm
                                                                                                  MKP1848H Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  AEC-Q200
                                                                                                  MKP1848H64070JY5
                                                                                                  VISHAY MKP1848H64070JY5
                                                                                                  84AH7248

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  1. CAP
                                                                                                  2. AEC-Q200
                                                                                                  3. 40UF
                                                                                                  4. 700V
                                                                                                  5. FILM
                                                                                                  6. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $27.720
                                                                                                  10+
                                                                                                  $19.710
                                                                                                  25+
                                                                                                  $19.570
                                                                                                  50+
                                                                                                  $19.440
                                                                                                  100+
                                                                                                  $19.310
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  40µF
                                                                                                  ± 5%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  700V
                                                                                                  Radial Leaded
                                                                                                  52.5mm
                                                                                                  12V/µs
                                                                                                  480A
                                                                                                  20.1A
                                                                                                  4200µohm
                                                                                                  57.5mm
                                                                                                  30mm
                                                                                                  45mm
                                                                                                  MKP1848H Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  AEC-Q200
                                                                                                  MKP1848H54070JK2
                                                                                                  VISHAY MKP1848H54070JK2
                                                                                                  84AH7242

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  1. CAP
                                                                                                  2. AEC-Q200
                                                                                                  3. 4UF
                                                                                                  4. 700V
                                                                                                  5. FILM
                                                                                                  6. RADIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.450
                                                                                                  10+
                                                                                                  $5.090
                                                                                                  25+
                                                                                                  $4.970
                                                                                                  50+
                                                                                                  $4.830
                                                                                                  100+
                                                                                                  $4.710
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Radial Box - 4 Pin
                                                                                                  4µF
                                                                                                  ± 5%
                                                                                                  DC Link
                                                                                                  Through Hole
                                                                                                  700V
                                                                                                  Radial Leaded
                                                                                                  27.5mm
                                                                                                  50V/µs
                                                                                                  200A
                                                                                                  7A
                                                                                                  0.01ohm
                                                                                                  32mm
                                                                                                  15mm
                                                                                                  25mm
                                                                                                  MKP1848H Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  AEC-Q200
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  ESG