MKP385e Series Power Film Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.460 10+ $1.170 25+ $1.100 50+ $1.010 100+ $0.911 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.119ohm | 26mm | 8.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.140 10+ $2.310 25+ $2.200 50+ $2.090 100+ $1.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.017ohm | 31mm | 11mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.460 10+ $1.170 25+ $1.100 50+ $1.010 100+ $0.911 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.263ohm | 26mm | 8.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.860 10+ $2.120 25+ $2.000 50+ $1.860 100+ $1.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.047ohm | 31mm | 9mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.440 10+ $2.530 25+ $2.410 50+ $2.290 100+ $1.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.036ohm | 31mm | 11mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
11AM9664 RoHS | Each | 1+ $0.539 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 50+ $8.720 100+ $7.840 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | MKP385e Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.190 10+ $1.590 25+ $1.490 50+ $1.390 100+ $1.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.067ohm | 26mm | 10mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 50+ $11.140 100+ $9.450 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Snubber | Through Hole | 550V | 1.6kV | - | PC Pin | 37.5mm | - | - | - | - | 42mm | 24mm | - | MKP385e Series | - | 125°C | AEC-Q200 | ||||||