Power Film Capacitors:

11 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0615

RoHS

Date/Lot Code

Each
1+
$9.400
10+
$7.250
25+
$6.820
50+
$6.400
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
34AH0608

RoHS

Date/Lot Code

Each
1+
$5.220
10+
$4.010
25+
$3.750
50+
$3.490
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
42AH1317

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$1.330
25+
$1.330
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
79AK7123

RoHS

Date/Lot Code

Each
1+
$12.060
10+
$8.860
25+
$8.350
50+
$7.840
100+
$7.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
86AK8531

RoHS

Date/Lot Code

Each
1+
$16.160
10+
$12.480
25+
$11.720
50+
$10.970
100+
$10.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
-
21AM3455

RoHS

Date/Lot Code

Each
1+
$12.510
10+
$9.610
25+
$8.970
50+
$8.320
100+
$7.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
69R9805

RoHS

Date/Lot Code

Each
1+
$8.920
10+
$8.900
25+
$8.880
50+
$8.840
100+
$8.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
40V/µs
600A
10A
0.008ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
29AM6844

RoHS

Date/Lot Code

Each
1+
$3.780
10+
$3.440
25+
$3.230
50+
$3.030
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
0.0077ohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6842

RoHS

Date/Lot Code

Each
1+
$3.670
10+
$3.330
25+
$3.130
50+
$2.940
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
0.0082ohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6843

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$3.390
25+
$3.180
50+
$2.980
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
0.0077ohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6841

RoHS

Date/Lot Code

Each
1+
$3.620
10+
$3.290
25+
$3.090
50+
$2.900
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
0.0082ohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK