Power Film Capacitors:

9 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AJ2531

RoHS

Date/Lot Code

Each
1+
$6.890
10+
$5.690
25+
$5.340
50+
$5.120
100+
$4.910
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
82AH7530

RoHS

Date/Lot Code

Each
1+
$11.800
10+
$7.860
25+
$7.590
50+
$7.320
100+
$7.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
11AC3529

RoHS

Date/Lot Code

Each
1+
$14.240
10+
$10.930
25+
$10.300
50+
$9.650
100+
$8.800
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
0.0075ohm
42mm
21.5mm
38mm
MKP1847H Series
-40°C
105°C
-
15AJ2533

RoHS

Date/Lot Code

Each
1+
$8.680
10+
$7.420
25+
$6.970
50+
$6.690
100+
$6.420
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
86AK8525

RoHS

Date/Lot Code

Each
1+
$6.420
10+
$5.610
25+
$5.270
50+
$5.060
100+
$4.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
-
-
-
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
23AH6906

RoHS

Each
50+
$7.020
100+
$6.510
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
-
-
-
-
43mm
21.5mm
-
MKP385e Series
-
125°C
AEC-Q200
69R9804

RoHS

Date/Lot Code

Each
1+
$14.260
10+
$10.850
25+
$9.900
50+
$8.950
100+
$8.770
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
480A
10A
0.009ohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
55T0616

RoHS

Date/Lot Code

Each
1+
$14.610
10+
$11.190
25+
$10.530
50+
$9.860
100+
$8.990
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847 Series
-40°C
105°C
-
53X3378

RoHS

Date/Lot Code

Each
1+
$10.760
10+
$8.920
25+
$8.780
50+
$8.650
100+
$8.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
21.5mm
38.5mm
MKP1848C Series
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK