Power Film Capacitors:

8 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M6547

RoHS

Date/Lot Code

Each
1+
$2.890
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3378

RoHS

Date/Lot Code

Each
1+
$0.447
250+
$0.350
500+
$0.318
1000+
$0.292
5000+
$0.271
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
25mm
6.5mm
15mm
-
-40°C
105°C
26M6531

RoHS

Date/Lot Code

Each
1+
$5.250
10+
$3.940
25+
$3.650
50+
$3.340
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3410

RoHS

Date/Lot Code

Each
1+
$0.123
250+
$0.097
500+
$0.088
1000+
$0.081
5000+
$0.075
Min: 1 / Mult: 1
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
6.5mm
10mm
-
-40°C
105°C
21AH3384

RoHS

Date/Lot Code

Each
1+
$0.093
250+
$0.072
500+
$0.066
1000+
$0.061
5000+
$0.057
Min: 1 / Mult: 1
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
10mm
40V/µs
12mm
6.5mm
10.5mm
-
-40°C
105°C
21AH3406

RoHS

Date/Lot Code

Each
1+
$0.421
250+
$0.331
500+
$0.300
1000+
$0.276
5000+
$0.255
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
25mm
6.5mm
13.5mm
-
-40°C
105°C
21AH3424

RoHS

Date/Lot Code

Each
1+
$0.216
250+
$0.169
500+
$0.154
1000+
$0.141
5000+
$0.131
Min: 1 / Mult: 1
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
18mm
6.5mm
12mm
-
-40°C
105°C
21AH3412

RoHS

Date/Lot Code

Each
1+
$0.225
250+
$0.177
500+
$0.160
1000+
$0.148
5000+
$0.137
Min: 1 / Mult: 1
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
6.5mm
12mm
-
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK