Power Film Capacitors:

17 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AH3407

RoHS

Date/Lot Code

Each
1+
$0.420
250+
$0.330
500+
$0.300
1000+
$0.276
5000+
$0.255
Min: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
25mm
8mm
15mm
-
-40°C
105°C
-
26M6548

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$2.410
25+
$2.220
50+
$2.020
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
26M6532

RoHS

Date/Lot Code

Each
1+
$6.370
10+
$4.810
25+
$4.450
50+
$4.090
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
21AH3413

RoHS

Date/Lot Code

Each
1+
$0.272
250+
$0.213
500+
$0.194
1000+
$0.178
5000+
$0.165
Min: 1 / Mult: 1
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
8mm
13mm
-
-40°C
105°C
-
26M6536

RoHS

Date/Lot Code

Each
1+
$5.350
10+
$3.940
25+
$3.690
50+
$3.450
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
8mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
21AH3398

RoHS

Date/Lot Code

Each
1+
$0.245
250+
$0.192
500+
$0.174
1000+
$0.160
5000+
$0.149
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
18mm
8mm
14mm
-
-40°C
105°C
-
21AH3425

RoHS

Date/Lot Code

Each
1+
$0.292
250+
$0.229
500+
$0.208
1000+
$0.191
5000+
$0.177
Min: 1 / Mult: 1
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
18mm
8mm
13.5mm
-
-40°C
105°C
-
82AH6901

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.794
25+
$0.776
50+
$0.757
100+
$0.739
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
18mm
8mm
14mm
B32672P Series
-55°C
125°C
AEC-Q200
23AJ6267

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$1.730
25+
$1.700
50+
$1.670
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6266

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$1.670
25+
$1.630
50+
$1.580
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1257

RoHS

Each
1+
$0.284
10+
$0.284
25+
$0.284
50+
$0.284
100+
$0.284
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
25AM6266

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.220
25+
$1.130
50+
$1.040
100+
$0.941
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6276

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.230
25+
$1.140
50+
$1.040
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6301

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$0.992
25+
$0.915
50+
$0.838
100+
$0.761
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6299

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.977
25+
$0.900
50+
$0.824
100+
$0.749
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6331

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.200
25+
$1.110
50+
$1.020
100+
$0.922
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
13mm
8mm
17.5mm
B32701P Series
-40°C
110°C
-
42Y0015

RoHS

Each
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
13mm
8mm
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK