Power Film Capacitors:

12 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC2330

RoHS

Date/Lot Code

Each
1+
$10.390
10+
$7.290
25+
$7.170
50+
$7.040
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
40V/µs
200A
0.0075ohm
30.5mm
-
58mm
12A
C4G Series
-40°C
85°C
14AC6583

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$7.480
25+
$7.360
50+
$7.230
100+
$7.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
750V/µs
165A
0.0095ohm
31mm
-
-
12A
C4C Series
-40°C
85°C
44AC2326

RoHS

Date/Lot Code

Each
1+
$9.480
10+
$6.340
25+
$6.250
50+
$6.150
100+
$6.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
188A
0.0092ohm
32mm
-
44mm
12A
C4C Series
-40°C
85°C
14AC6577

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$6.700
25+
$6.640
50+
$6.570
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
700V/µs
154A
0.008ohm
23.5mm
-
-
12A
C4C Series
-40°C
85°C
14AC6573

RoHS

Date/Lot Code

Each
1+
$9.730
10+
$7.990
25+
$7.650
50+
$7.300
100+
$7.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
450V/µs
450A
0.0035ohm
33mm
-
-
12A
C4C Series
-40°C
85°C
44AC2336

RoHS

Date/Lot Code

Each
1+
$12.050
10+
$8.760
25+
$8.350
50+
$7.930
100+
$7.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
350A
0.0029ohm
31.5mm
-
44mm
12A
C4G Series
-40°C
85°C
14AC6567

RoHS

Date/Lot Code

Each
1+
$9.300
10+
$6.670
25+
$6.400
50+
$6.130
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
300V/µs
300A
0.0038ohm
25mm
-
-
12A
C4C Series
-40°C
85°C
66AJ7072

RoHS

Date/Lot Code

Each
1+
$9.350
10+
$6.230
25+
$6.130
50+
$6.040
100+
$5.940
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
30V/µs
300A
0.0027ohm
30mm
-
44mm
12A
C4G Series
-40°C
85°C
67AK0723

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$6.860
25+
$6.360
50+
$5.860
100+
$5.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
210A
0.0035ohm
24.5mm
-
44mm
12A
C4G Series
-40°C
85°C
44AC2329

RoHS

Date/Lot Code

Each
1+
$10.450
10+
$7.480
25+
$7.250
50+
$7.140
100+
$7.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
30V/µs
300A
0.0053ohm
34.5mm
-
58mm
12A
C4G Series
-40°C
85°C
44AC2323

RoHS

Date/Lot Code

Each
1+
$12.600
10+
$8.130
25+
$8.020
50+
$7.900
100+
$7.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
400V/µs
224A
0.0061ohm
29mm
-
58mm
12A
C4C Series
-40°C
85°C
61AK1799

RoHS

Date/Lot Code

Each
1+
$7.100
10+
$5.350
25+
$4.940
50+
$4.710
100+
$4.510
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
132A
0.0043ohm
23.5mm
44mm
-
12A
C4G Series
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK