Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC3831

RoHS

Date/Lot Code

Each
1+
$28.450
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
Threaded Stud
28mm
30V/µs
-
0.0025ohm
65mm
117mm
35A
C20A Series
-25°C
70°C
69AC3847

RoHS

Each
10+
$72.410
25+
$69.060
50+
$69.060
100+
$69.050
Min: 12 / Mult: 12
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M8
-
800V
Threaded Stud
45mm
25V/µs
3.5kA
0.0012ohm
84mm
-
35A
C4DE Series
-40°C
85°C
69AC3848

RoHS

Each
1+
$73.950
Min: 12 / Mult: 12
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
Threaded Stud
45mm
32V/µs
2.176kA
0.0011ohm
84mm
-
35A
C4DE Series
-40°C
85°C
69AC3832

RoHS

Each
5+
$176.110
10+
$173.380
Min: 9 / Mult: 9
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
Threaded Stud
35mm
85V/µs
-
0.002ohm
75mm
147mm
35A
C20A Series
-25°C
70°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK