Power Film Capacitors:

10 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1346

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.830
25+
$2.830
50+
$2.830
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3494

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$4.290
25+
$4.030
50+
$3.780
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
0.0083ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
24W6427

RoHS

Each
1+
$4.670
10+
$4.670
25+
$4.280
50+
$3.950
100+
$3.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
42mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
29M0517

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.190
25+
$2.980
50+
$2.760
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
0.0075ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
03AM7605

RoHS

Date/Lot Code

Each
1+
$6.690
10+
$5.060
25+
$4.820
50+
$4.560
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
10.5A
4600µohm
31.5mm
18mm
33mm
B32754 Series
-40°C
105°C
-
82AH0174

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$2.160
25+
$2.160
50+
$2.160
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
7V/µs
104A
10.5A
0.0081ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0314

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$2.500
25+
$2.500
50+
$2.500
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
480A
10.5A
0.0081ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AC5682

RoHS

Date/Lot Code

Each
1+
$2.910
5+
$2.910
10+
$2.910
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
40V/µs
475A
10.5A
0.008ohm
57.5mm
35mm
50mm
953B Series
-40°C
85°C
-
58AJ7998

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
600A
10.5A
0.008ohm
42.5mm
24mm
44mm
BLH Series
-40°C
105°C
AEC-Q200
12AC6425

RoHS

Date/Lot Code

Each
1+
$12.460
10+
$9.770
25+
$9.100
50+
$8.420
100+
$8.020
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
190A
10.5A
0.0053ohm
31.5mm
22mm
37mm
C4AE Series
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK