Power Film Capacitors:

20 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53AJ5799

RoHS

Date/Lot Code

Each
1+
$292.690
5+
$270.180
10+
$247.660
Min: 1 / Mult: 1
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+
$168.070
5+
$166.290
10+
$164.490
25+
$162.710
Min: 1 / Mult: 1
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+
$196.310
5+
$188.540
10+
$180.780
25+
$173.010
Min: 1 / Mult: 1
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5798

RoHS

Each
1+
$287.490
5+
$273.520
10+
$259.530
Min: 1 / Mult: 1
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Date/Lot Code

Each
1+
$239.160
5+
$223.590
10+
$208.010
Min: 1 / Mult: 1
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5808

RoHS

Date/Lot Code

Each
1+
$236.150
5+
$228.020
10+
$219.880
Min: 1 / Mult: 1
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
13V/µs
13kA
100A
0.00078ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+
$61.690
5+
$61.690
10+
$61.690
Min: 1 / Mult: 1
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
282mm
C44U-M Series
-40°C
85°C
53AJ5809

RoHS

Each
1+
$56.220
5+
$56.220
10+
$56.220
Min: 1 / Mult: 1
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
0.001ohm
136mm
347mm
C44U-M Series
-40°C
85°C
72AK1478

RoHS

Date/Lot Code

Each
1+
$186.480
5+
$186.480
10+
$186.480
25+
$186.480
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
9V/µs
9.75kA
100A
1400µohm
116mm
236mm
C44U-T Series
-40°C
85°C
21AM9429

RoHS

Date/Lot Code

Each
1+
$263.810
5+
$261.170
10+
$258.350
25+
$247.200
Min: 1 / Mult: 1
-
Can
1200µF
± 10%
-
Stud Mount - M12
4kV
1.1kV
-
Screw
32mm
-
10.5A
100A
1200µohm
116mm
230mm
B25690 Series
-40°C
75°C
53AJ5801

RoHS

Date/Lot Code

Each
1+
$178.500
5+
$171.240
10+
$163.960
25+
$156.700
Min: 1 / Mult: 1
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
0.001ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5797

RoHS

Date/Lot Code

Each
1+
$256.240
5+
$233.770
10+
$211.280
Min: 2 / Mult: 2
Metallized PP
Can
3400µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
13.2kA
100A
0.00116ohm
136mm
282mm
C44U-M Series
-40°C
85°C
53AJ5802

RoHS

Date/Lot Code

Each
1+
$225.280
5+
$208.750
10+
$192.220
Min: 1 / Mult: 1
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
282mm
C44U-M Series
-40°C
85°C
53AJ5813

RoHS

Each
1+
$257.020
5+
$238.920
10+
$220.810
Min: 2 / Mult: 2
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
19.1kA
100A
0.00078ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+
$257.150
5+
$243.500
10+
$229.830
Min: 1 / Mult: 1
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5811

RoHS

Date/Lot Code

Each
1+
$183.770
5+
$172.790
10+
$161.820
25+
$150.850
Min: 1 / Mult: 1
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5812

RoHS

Each
1+
$150.290
5+
$150.290
10+
$150.290
Min: 1 / Mult: 1
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
8.4kA
100A
0.00135ohm
136mm
282mm
C44U-M Series
-40°C
85°C
53AJ5804

RoHS

Date/Lot Code

Each
1+
$242.070
5+
$228.370
10+
$214.680
Min: 1 / Mult: 1
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
72AK1473

RoHS

Date/Lot Code

Each
1+
$255.800
Min: 1 / Mult: 1
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
276mm
C44U-T Series
-40°C
85°C
72AK1474

RoHS

Date/Lot Code

Each
1+
$490.130
5+
$469.200
10+
$448.270
Min: 1 / Mult: 1
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
C44U-T Series
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK