Power Film Capacitors:

8 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ3510

RoHS

Date/Lot Code

Each
1+
$13.040
10+
$10.760
25+
$9.750
50+
$8.720
100+
$6.800
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
0.0051ohm
42mm
24mm
44mm
16.1A
C4AU Series
-55°C
105°C
AEC-Q200
69AH7695

RoHS

Date/Lot Code

Each
1+
$24.830
10+
$21.070
25+
$20.080
50+
$19.090
100+
$19.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Date/Lot Code

Each
1+
$23.620
10+
$21.870
25+
$20.210
50+
$18.530
100+
$18.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7728

RoHS

Date/Lot Code

Each
1+
$10.630
10+
$10.630
25+
$10.630
50+
$10.630
100+
$10.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6573

RoHS

Date/Lot Code

Each
1+
$24.620
10+
$19.790
25+
$18.690
50+
$17.590
100+
$16.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
72AK6574

RoHS

Date/Lot Code

Each
1+
$24.630
10+
$19.800
25+
$18.700
50+
$17.600
100+
$16.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0366

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
37.5mm
35V/µs
630A
17.2A
0.0046ohm
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7727

RoHS

Date/Lot Code

Each
1+
$16.900
10+
$13.460
25+
$12.550
50+
$11.650
100+
$11.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK