Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AH4605

RoHS

Each
1+
$6.800
100+
$5.670
250+
$5.250
500+
$4.910
1000+
$4.660
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
77AH4604

RoHS

Each
1+
$6.650
100+
$5.550
250+
$5.130
500+
$4.810
1000+
$4.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
77AH4626

RoHS

Each
1+
$6.900
100+
$5.760
250+
$5.330
500+
$4.990
1000+
$4.720
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
77AH4606

RoHS

Each
1+
$7.750
100+
$6.450
250+
$5.970
500+
$5.590
1000+
$5.300
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
24.5mm
1.4kV/µs
658A
21.1A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK