Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH7740

RoHS

Date/Lot Code

Each
1+
$18.240
10+
$14.570
25+
$13.630
50+
$12.680
100+
$12.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
0.0053ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
47AK6244

RoHS

Date/Lot Code

Each
1+
$9.350
10+
$9.350
25+
$9.350
50+
$9.350
100+
$9.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
42mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
69R9815

RoHS

Date/Lot Code

Each
1+
$44.400
5+
$38.430
10+
$32.450
25+
$31.920
50+
$31.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
800V
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
0.003ohm
57.5mm
45mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
69AH7737

RoHS

Date/Lot Code

Each
1+
$20.000
10+
$15.960
25+
$14.730
50+
$13.510
100+
$13.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
0.0053ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK