Power Film Capacitors:

11 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1413

RoHS

Date/Lot Code

Each
1+
$17.580
10+
$12.620
25+
$12.090
50+
$11.570
100+
$11.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
20V/µs
540A
22.8A
0.0054ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8748

RoHS

Date/Lot Code

Each
1+
$12.940
10+
$9.160
25+
$8.960
50+
$8.760
100+
$8.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
7V/µs
332A
22.8A
0.0028ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7754

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$17.400
25+
$17.390
50+
$17.390
100+
$17.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
38AJ1335

RoHS

Date/Lot Code

Each
1+
$13.770
10+
$9.190
25+
$9.140
50+
$9.090
100+
$9.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0300

RoHS

Date/Lot Code

Each
1+
$6.320
10+
$6.320
25+
$6.320
50+
$6.320
100+
$6.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6636

RoHS

Date/Lot Code

Each
1+
$20.600
10+
$16.470
25+
$15.510
50+
$14.550
100+
$13.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
0.0079ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
72AK6637

RoHS

Date/Lot Code

Each
1+
$20.600
10+
$16.470
25+
$15.510
50+
$14.550
100+
$14.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
0.0079ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7798

RoHS

Date/Lot Code

Each
1+
$22.310
10+
$17.880
25+
$16.870
50+
$15.860
100+
$15.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
0.0079ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
36AJ3522

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$9.970
25+
$9.890
50+
$9.810
100+
$9.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
0.0037ohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
69AH7799

RoHS

Date/Lot Code

Each
1+
$18.720
10+
$16.140
25+
$15.150
50+
$14.160
100+
$13.850
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
0.0079ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7755

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$17.870
25+
$16.860
50+
$15.850
100+
$15.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK