Power Film Capacitors:

7 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18X0871

RoHS

Each
1+
$15.140
10+
$14.910
25+
$14.660
50+
$14.430
100+
$14.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
13V/µs
260A
25A
0.0039ohm
-
41.5mm
28mm
37mm
-
BLC Series
-45°C
85°C
-
21AH3331

RoHS

Date/Lot Code

Each
1+
$4.750
100+
$4.030
250+
$3.760
500+
$3.550
1000+
$3.390
Min: 1 / Mult: 1
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
0.0038ohm
-
43mm
34mm
36mm
-
-
-40°C
85°C
-
87AK9856

RoHS

Date/Lot Code

Each
1+
$14.110
10+
$10.830
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
0.0046ohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
53X3391

RoHS

Date/Lot Code

Each
1+
$65.040
5+
$57.450
10+
$49.860
25+
$48.380
50+
$46.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
85AC1705

RoHS

Date/Lot Code

Each
1+
$73.600
5+
$65.400
10+
$57.190
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
29AM5331
Each
1+
$95.280
25+
$90.920
50+
$88.500
100+
$85.610
250+
$82.700
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
45AM3722

RoHS

Each
1+
$16.370
5+
$15.450
10+
$13.610
25+
$12.190
50+
$11.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
0.0046ohm
-
57.5mm
35mm
50mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK