Power Film Capacitors:

5 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0282

RoHS

Date/Lot Code

Each
1+
$11.270
10+
$11.270
25+
$11.270
50+
$11.270
100+
$11.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0255

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.890
25+
$5.890
50+
$5.890
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
800V
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8729

RoHS

Date/Lot Code

Each
1+
$16.050
10+
$12.080
25+
$11.700
50+
$11.310
100+
$11.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1372

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.460
25+
$2.460
50+
$2.460
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
30V/µs
1.2kA
28.7A
0.0028ohm
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8738

RoHS

Each
25+
$9.980
50+
$9.980
100+
$9.970
250+
$9.970
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
800V
PC Pin
37.5mm
13V/µs
524A
28.7A
0.0025ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK