Power Film Capacitors:

4 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK6647

RoHS

Date/Lot Code

Each
1+
$28.550
10+
$23.220
25+
$21.960
50+
$20.700
100+
$19.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
0.0062ohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
-
72AK6648

RoHS

Date/Lot Code

Each
1+
$28.550
10+
$23.220
25+
$21.960
50+
$20.700
100+
$19.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
0.0062ohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0383

RoHS

Date/Lot Code

Each
1+
$10.670
10+
$10.670
25+
$10.670
50+
$10.670
100+
$10.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
1.2kV
PC Pin
-
23V/µs
828A
29.3A
0.0037ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7810

RoHS

Date/Lot Code

Each
1+
$22.440
10+
$22.210
25+
$21.980
50+
$21.740
100+
$21.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
0.0062ohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK