Power Film Capacitors:

6 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0294

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$2.710
25+
$2.480
50+
$2.260
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8743

RoHS

Date/Lot Code

Each
1+
$4.170
10+
$2.550
25+
$2.450
50+
$2.360
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
0.0078ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AM3581

RoHS

Date/Lot Code

Each
1+
$9.600
10+
$7.730
25+
$7.310
50+
$6.870
100+
$6.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0088ohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
68AC5672

RoHS

Date/Lot Code

Each
1+
$2.170
5+
$2.170
10+
$2.170
25+
$2.170
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17.5µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
33V/µs
570A
9.6A
0.007ohm
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
38AJ1330

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$3.520
25+
$3.370
50+
$3.230
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0086ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AC9233

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$2.940
25+
$2.840
50+
$2.750
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
0.0078ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK