Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53AJ5816

RoHS

Date/Lot Code

Each
1+
$40.080
5+
$40.080
10+
$40.080
25+
$40.080
50+
$40.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5817

RoHS

Date/Lot Code

Each
1+
$48.530
5+
$48.530
10+
$48.530
Min: 1 / Mult: 1
Metallized PP
Can
860µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
8V/µs
6.8kA
90A
0.00145ohm
136mm
282mm
C44U-M Series
-40°C
85°C
20AM0885

RoHS

Each (Supplied on Cut Tape)
1+
$341.620
10+
$314.020
25+
$286.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
Screw
50mm
-
2.97kA
90A
0.0028ohm
116mm
340mm
FFLK Series
-40°C
95°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK