137 Product Results Found for "PULSE"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(137)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.520 10+ $3.430 25+ $3.220 50+ $3.000 100+ $2.870 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $15.150 10+ $12.180 25+ $11.490 50+ $10.790 100+ $10.250 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | 300V | MKP1839 HQ Series | 630V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $3.810 10+ $2.730 25+ $2.680 50+ $2.620 100+ $2.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | 600V | KP/MKP 375 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 7mm | 20mm | -55°C | 105°C | - | ||||||
Each | 1+ $5.430 10+ $4.140 25+ $3.840 50+ $3.530 100+ $3.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | MKP378 Series | 2kV | Through Hole | Radial Leaded | - | - | 26mm | 10mm | - | -55°C | 85°C | - | ||||||
Each | 1+ $5.500 10+ $4.180 25+ $3.920 50+ $3.650 100+ $3.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 500V | KP/MKP 375 Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 30mm | 9.5mm | 22.5mm | -55°C | 105°C | - | ||||||
Each | 1+ $3.050 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | MKP378 Series | 2kV | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 12mm | - | 85°C | - | ||||||
Each | 1+ $6.930 10+ $4.800 25+ $4.770 50+ $4.760 100+ $4.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | 400V | KP/MKP 375 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 30mm | 7.5mm | 20.5mm | -55°C | 105°C | - | ||||||
Each | 1+ $2.640 10+ $1.890 25+ $1.840 50+ $1.780 100+ $1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 500V | KP/MKP 375 Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 6mm | 19mm | -55°C | 105°C | - | ||||||
Each | 1+ $7.380 10+ $5.690 25+ $5.350 50+ $5.010 100+ $4.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | MKP378 Series | 1.6kV | Through Hole | Radial Leaded | - | - | 31mm | 13mm | - | -55°C | 85°C | - | ||||||
Each | 1+ $4.600 10+ $2.980 25+ $2.920 50+ $2.860 100+ $2.810 More Pricing... | Metallized PP | Axial Leaded | 0.15µF | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $4.210 10+ $3.140 25+ $2.930 50+ $2.720 100+ $2.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 400V | KP/MKP 375 Series | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 30mm | 10.5mm | 23.5mm | -55°C | 105°C | - | ||||||
Each | 1+ $3.370 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 600V | KP/MKP 375 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 6.5mm | 19.5mm | -55°C | 105°C | - | ||||||
Each | 1+ $3.520 10+ $2.640 25+ $2.450 50+ $2.260 100+ $2.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 600V | KP/MKP 375 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 8mm | 21mm | -55°C | 105°C | - | ||||||
Each | 1+ $9.150 10+ $7.060 25+ $6.700 50+ $6.340 100+ $5.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | MKP378 Series | 1kV | Through Hole | Radial Leaded | - | - | 31mm | 18mm | - | -55°C | 85°C | - | ||||||
Each | 1+ $5.600 10+ $4.340 25+ $4.060 50+ $3.760 100+ $3.560 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $8.720 10+ $6.550 25+ $6.330 50+ $6.100 100+ $5.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 500V | KP/MKP 375 Series | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 30mm | 11.5mm | 24.5mm | -55°C | 105°C | - | ||||||
Each | 1+ $1.560 10+ $0.865 25+ $0.817 50+ $0.769 100+ $0.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | 250V | R71 Series | 520V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | -55°C | 105°C | - | ||||||
Each | 1+ $6.960 10+ $5.390 25+ $5.030 50+ $4.670 100+ $4.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 400V | KP/MKP 375 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 8mm | 21mm | -55°C | 105°C | - | ||||||
Each | 1+ $7.980 10+ $6.190 25+ $5.800 50+ $5.400 100+ $5.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 600V | KP/MKP 375 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 9.5mm | 22.5mm | -55°C | 105°C | - | ||||||
Each | 1+ $3.060 10+ $2.050 25+ $1.980 50+ $1.900 100+ $1.890 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | Axial Leaded | - | - | 31.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $1.460 10+ $1.170 25+ $1.100 50+ $1.010 100+ $0.911 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 550V | MKP385e Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 8.5mm | - | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.410 10+ $1.730 25+ $1.680 50+ $1.640 100+ $1.470 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 500V | KP/MKP 375 Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 7mm | 20mm | -55°C | 105°C | - | ||||||
Each | 1+ $3.160 10+ $2.400 25+ $2.300 50+ $2.220 100+ $2.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 400V | KP/MKP 375 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 30mm | 7mm | 20mm | -55°C | 105°C | - | ||||||
Each | 1+ $8.240 10+ $5.530 25+ $5.410 50+ $5.300 100+ $5.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | MKP378 Series | 630V | Through Hole | Radial Leaded | - | - | 31mm | 15mm | - | -55°C | 85°C | - | ||||||
Each | 1+ $3.150 10+ $2.230 25+ $2.190 50+ $2.130 100+ $2.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 600V | KP/MKP 375 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 6mm | 19mm | -55°C | 105°C | - | ||||||