3 Product Results Found for "PULSE ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN6208 RoHS | Each | 1+ $4.840 10+ $4.390 25+ $4.130 50+ $3.870 100+ $3.520 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 37.5mm | 1.69kV/µs | 41.5mm | 12.5mm | 22.5mm | MKP1841 Series | -55°C | 100°C | |||||
11AN5605 RoHS | Each | 1+ $2.120 10+ $1.710 25+ $1.590 50+ $1.470 100+ $1.340 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 13.9kV/µs | - | - | - | KP1836 Series | -55°C | 100°C | |||||
11AN6202 RoHS | Each | 1+ $1.160 10+ $0.856 25+ $0.775 50+ $0.695 100+ $0.609 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.001µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 15mm | 11.1kV/µs | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | |||||